Part Details for 1663488 by Phoenix Contact
Overview of 1663488 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1663488-ND
|
DigiKey | CONTACT H.D. PIN MODULE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$7.8200 | Buy Now |
DISTI #
651-1663488
|
Mouser Electronics | Heavy Duty Power Connectors Pneumatic Male Cont. for HC-M-PN3, 1.6 m RoHS: Compliant | 0 |
|
$6.7400 / $7.8200 | Order Now |
|
Onlinecomponents.com | Pneumatic pin - for HC-M-PN3 module - internal hose diameter of 1.6 mm RoHS: Compliant | 0 |
|
$6.0200 / $8.7600 | Buy Now |
DISTI #
000000000000180320
|
Sager | Heavy Duty Power Connectors Pneumatic Male Cont. for HC-M-PN3, 1.6 m Min Qty: 10 | 0 |
|
$7.5400 / $8.7900 | Buy Now |
|
Dynamic Solutions GmbH | Pneumatic contact | 420 |
|
RFQ | |
|
Master Electronics | Pneumatic pin - for HC-M-PN3 module - internal hose diameter of 1.6 mm RoHS: Compliant | 0 |
|
$6.0200 / $8.7600 | Buy Now |