Part Details for 1663491 by Phoenix Contact
Overview of 1663491 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13634-ND
|
DigiKey | CONTACT H.D. PIN MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
101 In Stock |
|
$5.8870 / $7.3100 | Buy Now |
DISTI #
651-1663491
|
Mouser Electronics | Heavy Duty Power Connectors Pneumatic Male Cont. for HC-M-PN3, 3.0 m RoHS: Compliant | 20 |
|
$5.8800 / $7.3100 | Buy Now |
DISTI #
V99:2348_10643331
|
Arrow Electronics | Hose Fittings and Accessories Connector Straight Delrin Acetal Male RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1633 | Americas - 9 |
|
$1.1770 / $4.6550 | Buy Now |
|
Onlinecomponents.com | Pneumatic pin - for HC-M-PN3 module - internal hose diameter of 3.0 mm RoHS: Compliant | 0 |
|
$6.0200 / $8.7600 | Buy Now |
DISTI #
25876879
|
Verical | Hose Fittings and Accessories Connector Straight Delrin Acetal Male RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1633 | Americas - 9 |
|
$4.6550 | Buy Now |
DISTI #
1663491
|
TTI | Heavy Duty Power Connectors Pneumatic Male Cont. for HC-M-PN3, 3.0 m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.3000 / $7.3600 | Buy Now |
DISTI #
000000000000180321
|
Sager | Heavy Duty Power Connectors Pneumatic Male Cont. for HC-M-PN3, 3.0 m Min Qty: 1 | 0 |
|
$7.4000 / $8.6400 | Buy Now |
|
Dynamic Solutions GmbH | Pneumatic contact | 740 |
|
RFQ | |
|
Master Electronics | Pneumatic pin - for HC-M-PN3 module - internal hose diameter of 3.0 mm RoHS: Compliant | 0 |
|
$6.0200 / $8.7600 | Buy Now |
|
Neutron USA | Pneumatic Male Contact, for HC-M-PN3 module, Hose ID: 3mm, HC-M-PN3-3,00-ST | 50 |
|
$45.4200 | Buy Now |