Part Details for 1663501 by Phoenix Contact
Overview of 1663501 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2220
|
Newark | Hc-M-Pn3-4 00-St |Phoenix Contact 1663501 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4261-ND
|
DigiKey | CONTACT H.D. PIN MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$5.8870 / $7.8200 | Buy Now |
DISTI #
651-1663501
|
Mouser Electronics | Heavy Duty Power Connectors Pneumatic Pin for HC-M-PN3, 4.0 mm RoHS: Compliant | 18 |
|
$5.8800 / $7.8200 | Buy Now |
|
Onlinecomponents.com | Pneumatic pin - for HC-M-PN3 module - internal hose diameter of 4.0 mm RoHS: Compliant |
29 In Stock |
|
$5.8400 / $8.1800 | Buy Now |
DISTI #
1663501
|
TTI | Heavy Duty Power Connectors Pneumatic Pin for HC-M-PN3, 4.0 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.7100 / $6.4600 | Buy Now |
DISTI #
HC-M-PN3-4.00-ST
|
TME | Contact, HEAVYCON modular Min Qty: 1 | 0 |
|
$5.2800 / $6.7900 | RFQ |
DISTI #
000000000000180322
|
Sager | Heavy Duty Power Connectors Pneumatic Pin for HC-M-PN3, 4.0 mm Min Qty: 10 | 0 |
|
$7.4000 / $8.6400 | Buy Now |
|
Dynamic Solutions GmbH | Pneumatic contact | 1300 |
|
RFQ | |
DISTI #
3286591
|
Farnell | CONTACT, PIN RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 10 |
|
$4.4447 / $5.9678 | Buy Now |
|
Master Electronics | Pneumatic pin - for HC-M-PN3 module - internal hose diameter of 4.0 mm RoHS: Compliant |
29 In Stock |
|
$5.8400 / $8.1800 | Buy Now |
Part Details for 1663501
1663501 CAD Models
1663501 Part Data Attributes
|
1663501
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663501
Phoenix Contact
Circular Metric Connectors HC-M-PN3-4.00-ST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |