Part Details for 1663530 by Phoenix Contact
Overview of 1663530 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4496-ND
|
DigiKey | CONTACT H.D. SOCKET MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$5.8870 / $7.8200 | Buy Now |
|
Onlinecomponents.com | Pneumatic socket - for HC-M-PN3 module - internal hose diameter of 4.0 mm RoHS: Compliant | 0 |
|
$6.0200 / $8.7600 | Buy Now |
DISTI #
1663530
|
TTI | Heavy Duty Power Connectors Pneumatic Fem Cont. for HC-M-PN3, 4.0 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.8500 / $6.3300 | Buy Now |
DISTI #
000000000000180325
|
Sager | Heavy Duty Power Connectors Pneumatic Fem Cont. for HC-M-PN3, 4.0 mm Min Qty: 10 | 0 |
|
$7.4000 / $8.6400 | Buy Now |
|
Dynamic Solutions GmbH | Pneumatic contact | 1100 |
|
RFQ | |
DISTI #
3286589
|
Farnell | CONTACT, SOCKET RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.6054 | Buy Now |
|
Master Electronics | Pneumatic socket - for HC-M-PN3 module - internal hose diameter of 4.0 mm RoHS: Compliant | 0 |
|
$6.0200 / $8.7600 | Buy Now |
|
Neutron USA | Pneumatic contact, Tubing Fitting, Socket, 4 mm Hose, Delrin Acetal, Black, HC-M-PN3-4,00-BU | 17 |
|
$49.7500 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for 1663530
1663530 CAD Models
1663530 Part Data Attributes
|
1663530
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663530
Phoenix Contact
PNEUMATIC FML CONN 4MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |