Part Details for 1663535-1 by TE Connectivity
Overview of 1663535-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663535-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6807
|
Newark | Pin Contact Assy, coax, sz5,rr, p |Amp Te Connectivity 1663535-1 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.0300 / $128.5900 | Buy Now |
DISTI #
41AJ3882
|
Newark | Pin Contact Assy, coax, sz5,rr, p |Amp Te Connectivity 1663535-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.1300 / $154.0700 | Buy Now |
DISTI #
1663535-1-ND
|
DigiKey | CONTACT PIN COAXIAL GOLD Min Qty: 80 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.2343 | Buy Now |
DISTI #
1663535-1
|
Avnet Americas | Contact PIN Solder ST Thru-Hole - Bulk (Alt: 1663535-1) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$111.5690 / $134.2610 | Buy Now |
DISTI #
650-1663535-1
|
Mouser Electronics | Rack & Panel Connectors PIN CONTACT ASSY COAX SZ5 RR P RoHS: Compliant | 0 |
|
$151.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 29 Weeks Container: Box | 0Box |
|
$121.2200 | Buy Now |
DISTI #
AMP1663535-1
|
Heilind Electronics | PIN CONTACT ASSY,COAX,SZ5,RR,P | Americas - 0 in Stock |
|
$139.0442 | Buy Now |
|
Onlinecomponents.com | PIN CONTACT ASSY,COAX,SZ5,RR,P RoHS: Compliant | 0 |
|
$121.0700 / $340.3800 | Buy Now |
DISTI #
AMP1663535-1
|
Interstate Connecting Components | PIN CONTACT ASSY,COAX,SZ5,RR,P | 0 |
|
$139.0442 | Buy Now |
DISTI #
000000000003482082
|
Sager | Rack & Panel Connectors PIN CONTACT ASSY COAX SZ5 RR P Min Qty: 80 | 0 |
|
$102.1000 / $128.9300 | Buy Now |
Part Details for 1663535-1
1663535-1 CAD Models
1663535-1 Part Data Attributes
|
1663535-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1663535-1
TE Connectivity
PIN CONTACT ASSY,COAX,SZ5,RR,P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
Contact Type | CRIMP REAR RELEASE | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |