Part Details for 1663860 by Phoenix Contact
Overview of 1663860 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1663860-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 16AWG Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6030 | Buy Now |
DISTI #
651-1663860
|
Mouser Electronics | Heavy Duty Power Connectors Turn 2.5 Male Switch 2mm Diam. 1.00mm, A RoHS: Compliant | 0 |
|
$0.6020 / $0.7000 | Order Now |
DISTI #
71870916
|
RS | CK2 5-ED-1 50ST-S AG | Phoenix Contact 1663860 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9100 | RFQ |
|
Onlinecomponents.com | Turned 2.5 crimp contact - individual pin contact - switching contact - 2 mm retarded - conductor cross section 1.50 mm² - silver-plated RoHS: Compliant | 0 |
|
$0.4953 / $0.7092 | Buy Now |
DISTI #
000000000000180340
|
Sager | Heavy Duty Power Connectors Turn 2.5 Male Switch 2mm Diam. 1.00mm, A Min Qty: 100 | 0 |
|
$0.6106 / $0.7125 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 500 |
|
RFQ | |
|
Master Electronics | Turned 2.5 crimp contact - individual pin contact - switching contact - 2 mm retarded - conductor cross section 1.50 mm² - silver-plated RoHS: Compliant | 0 |
|
$0.4953 / $0.7092 | Buy Now |