Part Details for 166421-E by TE Connectivity
Overview of 166421-E by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166421-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERN166421-E
|
Heilind Electronics | IDCCS SMC 1,27 12 * AU AUI 400 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ERN166421-E
|
Interstate Connecting Components | IDCCS SMC 1,27 12 * AU AUI 400 | 0 |
|
Buy Now |
Part Details for 166421-E
166421-E CAD Models
166421-E Part Data Attributes:
|
166421-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166421-E
TE Connectivity
Cable Assembly, 30AWG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | CABLE CONNECTOR | |
Connector Side1 | SMC FEMALE | |
Connector Side2 | SMC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 105 °C | |
Rated Current | 0.8 A | |
Resistance | 0.075 Ω | |
Shielding | NO | |
Wire Gauge | 30 AWG |