Part Details for 1664N by Heyco
Overview of 1664N by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1664N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1664N
|
Mouser Electronics | Conduit Fittings & Accessories SP 343N WHITE RoHS: Compliant | 0 |
|
$0.0650 / $0.0660 | Order Now |
DISTI #
72243871
|
RS | Plug, Nylon 6/6, White, Three Steps, 0.3430 in, Height 0.2500 in, SP Series | Heyco 1664N RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0840 / $0.0870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0640 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0518 / $0.0984 | Buy Now | |
DISTI #
HEY1664N
|
DB Roberts | SP 343N WHITE | 0 |
|
RFQ |