-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TANDEM SPRING REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2916
|
Newark | Contact, Socket, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 166500-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 / $0.3540 | Buy Now |
DISTI #
91C4252
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Ampmodu Series Connectors, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 166500-2 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2400 | Buy Now |
DISTI #
35X2660
|
Newark | Contact, Socket, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 166500-2 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2010 | Buy Now |
DISTI #
A141416CT-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
61524 In Stock |
|
$0.1292 / $0.3400 | Buy Now |
DISTI #
166500-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 166500-2) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 17 Weeks, 6 Days Container: Reel | 28000 |
|
$0.1197 | Buy Now |
DISTI #
571-166500-2
|
Mouser Electronics | Automotive Connectors TANDEM SKT 24-20 PHBZ/AU RoHS: Compliant | 141252 |
|
$0.1230 / $0.2800 | Buy Now |
|
Future Electronics | Tandem Spring 24-20 AWG Standard Crimp Terminal Receptacle Contact RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.1220 | Buy Now |
DISTI #
AMP166500-2.P
|
Heilind Electronics | CUT STRIP - TANDEM SPRING REC | Americas - 3750 in Stock |
|
$0.1961 / $0.2478 | Buy Now |
DISTI #
AMP166500-2
|
Heilind Electronics | TANDEM SPRING REC | Americas - 10500 in Stock84000 On Order |
|
$0.1486 / $0.1508 | Buy Now |
|
Onlinecomponents.com | TANDEM SPRING REC RoHS: Compliant |
109039 In Stock |
|
$0.1217 / $0.1303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166500-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166500-2
TE Connectivity
TANDEM SPRING REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |