-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 4 PIN CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9476
|
Newark | Headers & Wire Housings Mod 4 Pin Contact |Amp Te Connectivity 166678-1 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50000 |
|
$0.4910 | Buy Now |
DISTI #
11H8132
|
Newark | Mod 4 Pin Contact |Amp Te Connectivity 166678-1 Min Qty: 37500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
2266-166678-1TR-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP GOLD Min Qty: 12500 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.2710 / $0.3900 | Buy Now |
DISTI #
166678-1-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP GOLD Min Qty: 12500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3410 | Buy Now |
DISTI #
166678-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 166678-1) RoHS: Compliant Min Qty: 37500 Package Multiple: 37500 Container: Reel | 0 |
|
$0.3614 | Buy Now |
DISTI #
571-166678-1
|
Mouser Electronics | Headers & Wire Housings MOD 4 PIN CONTACT RoHS: Compliant | 0 |
|
$0.3580 | Order Now |
DISTI #
72052103
|
RS | Connector, AMPMODU, Mod 4 Pin Contact | TE Connectivity 166678-1 RoHS: Not Compliant Min Qty: 37500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37500 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
DISTI #
AMP166678-1
|
Heilind Electronics | MOD 4 PIN CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant |
50000 Partner Stock |
|
$0.3526 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166678-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166678-1
TE Connectivity
MOD 4 PIN CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 8 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |