Part Details for 1666840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1666840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1666840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9129
|
Newark | Side Entry Hood, Size 10, Aluminium, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:32B, For Use With:Hdc 32B Inserts & Bases, Cable Exit Angle:90° Rohs Compliant: Yes |Weidmuller 1666840000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4300 | Buy Now |
DISTI #
281-2367-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10 PG29 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$28.5769 / $38.5900 | Buy Now |
DISTI #
1666840000
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 1666840000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8483 / $31.8048 | Buy Now |
DISTI #
470-1666840000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 32B TSBU 1PG29G | 5 |
|
$28.5700 / $35.4900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Housing Straight RoHS: Compliant |
1 In Stock 13 Factory Stock |
|
$29.7700 / $59.2500 | Buy Now |
DISTI #
1666840000
|
Avnet Americas | Connector Accessories Housing - Bulk (Alt: 1666840000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8483 / $31.8048 | Buy Now |
|
Master Electronics | Connector Accessories Housing Straight RoHS: Compliant |
1 In Stock 13 Factory Stock |
|
$29.7700 / $59.2500 | Buy Now |