-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TANDEM SPR. REC.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8627
|
Newark | Tandem Spr. Rec. Rohs Compliant: Yes |Amp Te Connectivity 166722-2 Min Qty: 280000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
166722-2-ND
|
DigiKey | CONTACT SCKT SGNL 20-24AWG GOLD Min Qty: 280000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4343 | Buy Now |
DISTI #
166722-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 166722-2) RoHS: Compliant Min Qty: 280000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4604 | Buy Now |
DISTI #
571-166722-2
|
Mouser Electronics | Headers & Wire Housings TANDEM SPR. REC. RoHS: Compliant | 0 |
|
$0.4830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280000 Package Multiple: 200 Container: Box | 0Box |
|
$0.4090 | Buy Now |
DISTI #
AMP166722-2
|
Heilind Electronics | TANDEM SPR. REC. | Americas - 0 in Stock |
|
$0.5110 | Buy Now |
|
Onlinecomponents.com | TANDEM SPR. REC. RoHS: Compliant | 0 |
|
$0.4404 / $1.2925 | Buy Now |
DISTI #
166722-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 166722-2) RoHS: Compliant Min Qty: 280000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4604 | Buy Now |
DISTI #
AMP166722-2
|
Interstate Connecting Components | TANDEM SPR. REC. | 0 |
|
$0.5110 | Buy Now |
|
Master Electronics | TANDEM SPR. REC. RoHS: Compliant | 0 |
|
$0.4404 / $1.2925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166722-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166722-2
TE Connectivity
TANDEM SPR. REC.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.51 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 50 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |