There are no models available for this part yet.
Overview of 1668713 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1668713 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-13640-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$24.8385 / $30.8300 | Buy Now | |
DISTI #
651-1668713
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P 1.5M (R/A)M-F RoHS: Compliant | 0 |
|
$24.8300 / $30.8300 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on Socket angled M12 - A-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$25.7100 / $32.6600 | Buy Now | ||
DISTI #
000000000000180547
|
Sager | Sensor Cables / Actuator Cables M12 4P 1.5M (R/A)M-F Min Qty: 1 | 0 |
|
$31.2300 / $36.4300 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on Socket angled M12 - A-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$25.7100 / $32.6600 | Buy Now |
CAD Models for 1668713 by Phoenix Contact
Related Parts for 1668713
-
1658527-8Headers and Edge Type Connectors
-
M20-1160042Terminals and Terminal Blocks
-
VS-85HFR120Rectifier Diodes
-
911371Assembly Items
-
552032-1Telecom and Datacom Connectors
-
LM43603PWPSwitching Regulator or Controllers
-
1424901Wires and Cables
-
HDP26-24-9SE-L017Other Circular Connectors
-
21014-82Other Relays