Part Details for 166C12 by Hammond Manufacturing
Overview of 166C12 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7453
|
Newark | Transformer, 2 X 6.3V, 0.05/0.1A, 0.63Va, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:6.3V, Power Rating:630Mva, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:50Ma Rohs Compliant: Yes |Hammond 166C12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$22.5700 / $30.5800 | Buy Now |
DISTI #
HM4370-ND
|
DigiKey | PWR XFMR LAMINATED 0.63VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$17.7200 | Buy Now |
DISTI #
546-166C12
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 0.63VA, 6.3/12.6 C.T., .1/.05A RoHS: Compliant | 1 |
|
$21.7400 / $29.4800 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 30 Factory Stock |
|
$21.5300 / $30.2100 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 6.3V@.1A Min Qty: 1 | 20 |
|
$31.3100 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 30 Factory Stock |
|
$21.5300 / $30.2100 | Buy Now |
Part Details for 166C12
166C12 CAD Models
166C12 Part Data Attributes
|
166C12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166C12
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 30.226 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 52.324 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.1 A | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 0.63 VA | |
Width | 31.75 mm |