Part Details for 166C50 by Hammond Manufacturing
Overview of 166C50 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166C50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7391
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:50V, Power Rating:3.75Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:75Ma, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166C50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$22.3200 / $30.2500 | Buy Now |
DISTI #
HM4371-ND
|
DigiKey | PWR XFMR LAMINATED 3.75VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$21.4625 / $29.1900 | Buy Now |
DISTI #
546-166C50
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 3.75VA, 50 C.T., 0.075A RoHS: Compliant | 0 |
|
$21.4600 / $29.0400 | Order Now |
DISTI #
70245891
|
RS | Transformer, power, 115VAC, 50V.075A | Hammond Manufacturing 166C50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8500 / $29.1900 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 10 Factory Stock |
|
$21.2500 / $29.8200 | Buy Now |
|
Powell Electronics | filament and low voltage rectif Min Qty: 1 | 6 |
|
$21.2500 / $24.2900 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 10 Factory Stock |
|
$21.2500 / $29.8200 | Buy Now |
Part Details for 166C50
166C50 CAD Models
166C50 Part Data Attributes:
|
166C50
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166C50
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 35.052 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 60.452 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.075 A | |
Output Voltage 1 | 50 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 3.75 VA | |
Width | 35.052 mm |