Part Details for 166E12 by Hammond Manufacturing
Overview of 166E12 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166E12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7454
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:12V, Power Rating:1.8Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:150Ma, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166E12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$11.5100 / $17.2600 | Buy Now |
DISTI #
HM4372-ND
|
DigiKey | PWR XFMR LAMINATED 1.8VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$9.9864 / $16.7800 | Buy Now |
DISTI #
546-166E12
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz, 1.8VA, 12 C.T., 0.15A RoHS: Compliant | 11 |
|
$10.3800 / $16.7800 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant |
75 In Stock 172 Factory Stock |
|
$18.0000 / $23.2600 | Buy Now |
DISTI #
53024741
|
Verical | Power Transformer 2000Vrms 1.8VA 5 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2051 | Americas - 75 |
|
$24.6350 / $30.2380 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 12V@.15A Min Qty: 1 | 114 |
|
$14.3800 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant |
75 In Stock 172 Factory Stock |
|
$18.0000 / $23.2600 | Buy Now |
Part Details for 166E12
166E12 CAD Models
166E12 Part Data Attributes
|
166E12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166E12
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 30.226 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 52.324 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.15 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.8 VA | |
Width | 35.052 mm |