Part Details for 166E6 by Hammond Manufacturing
Overview of 166E6 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166E6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7494
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:6.3V, Power Rating:950Mva, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:150Ma, Input Voltage:115Vacrohs Compliant: Yes |Hammond 166E6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$20.5500 / $23.1300 | Buy Now |
DISTI #
HM4376-ND
|
DigiKey | PWR XFMR LAMINATED 0.95VA CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$20.7000 | Buy Now |
DISTI #
546-166E6
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz, .95VA, 6.3 C.T., 0.15A RoHS: Compliant | 2 |
|
$20.7000 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant |
1 In Stock 21 Factory Stock |
|
$19.6700 / $27.6000 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 0.95VA | 3 |
|
$19.9875 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 6.3V@.15A Min Qty: 1 | 14 |
|
$30.1100 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant |
1 In Stock 21 Factory Stock |
|
$19.6700 / $27.6000 | Buy Now |
Part Details for 166E6
166E6 CAD Models
166E6 Part Data Attributes
|
166E6
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166E6
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 30.226 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 52.324 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.15 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 0.95 VA | |
Width | 31.75 mm |