Part Details for 166F20 by Hammond Manufacturing
Overview of 166F20 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166F20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7443
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:20V, Power Rating:6Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:300Ma, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166F20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$22.8300 / $30.9500 | Buy Now |
DISTI #
HM4384-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$21.9549 / $29.8600 | Buy Now |
DISTI #
546-166F20
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 6VA, 20 C.T., 0.3A RoHS: Compliant | 0 |
|
$21.9500 / $29.7000 | Order Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 18 Factory Stock |
|
$21.7400 / $30.5100 | Buy Now |
|
Powell Electronics | filament and low voltage rectif Min Qty: 1 | 11 |
|
$21.7400 / $24.8400 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 18 Factory Stock |
|
$21.7400 / $30.5100 | Buy Now |
Part Details for 166F20
166F20 CAD Models
166F20 Part Data Attributes:
|
166F20
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166F20
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 35.052 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 60.452 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.3 A | |
Output Voltage 1 | 20 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 38.1 mm |