Part Details for 166G14 by Hammond Manufacturing
Overview of 166G14 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166G14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7457
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:14V, Power Rating:7Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:500Ma, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166G14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$11.3800 / $16.9400 | Buy Now |
DISTI #
3937-166G14-ND
|
DigiKey | PWR XFMR LAMINATED 7VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$18.5090 / $21.6500 | Buy Now |
DISTI #
HM527-ND
|
DigiKey | PWR XFMR LAMINATED 7VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$9.7718 / $16.4200 | Buy Now |
DISTI #
546-166G14
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 7VA, 14 C.T., 0.5A RoHS: Compliant | 26 |
|
$10.9400 / $16.4100 | Buy Now |
DISTI #
70181267
|
RS | Transformer, Low Voltage Rectifier, Chassis, Pri:115VAC, Sec:14VCT, Sec:0.5A | Hammond Manufacturing 166G14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$14.4900 / $16.7500 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant |
1 In Stock 174 Factory Stock |
|
$9.9100 / $14.0600 | Buy Now |
|
Powell Electronics | POWER TX 115VAC- 14V@.5A Min Qty: 1 | 115 |
|
$10.1800 / $11.9100 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant |
1 In Stock 174 Factory Stock |
|
$9.9100 / $14.0600 | Buy Now |
Part Details for 166G14
166G14 CAD Models
166G14 Part Data Attributes
|
166G14
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166G14
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 42.926 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 71.374 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 14 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 7 VA | |
Width | 38.1 mm |