Part Details for 166G60 by Hammond Manufacturing
Overview of 166G60 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166G60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM4401-ND
|
DigiKey | PWR XFMR LAMINATED 30VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$23.9622 / $32.5900 | Buy Now |
DISTI #
546-166G60
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 30VA, 60 C.T., 0.5A RoHS: Compliant | 0 |
|
$23.9600 / $32.4000 | Order Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 33 Factory Stock |
|
$23.7300 / $33.3000 | Buy Now |
|
Quest Components | 1 |
|
$40.8130 | Buy Now | |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 33 Factory Stock |
|
$23.7300 / $33.3000 | Buy Now |
Part Details for 166G60
166G60 CAD Models
166G60 Part Data Attributes
|
166G60
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166G60
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 50.8 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 60 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 50.8 mm |