Part Details for 166G6B by Hammond Manufacturing
Overview of 166G6B by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166G6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM4402-ND
|
DigiKey | PWR XFMR LAMINATED 3.78VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$11.9483 / $17.9200 | Buy Now |
DISTI #
546-166G6B
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 3.78VA, 6.3 C.T., 0.6A RoHS: Compliant | 2 |
|
$11.0900 / $17.8600 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 31 Factory Stock |
|
$10.8300 / $56.3300 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 31 Factory Stock |
|
$10.8300 / $56.3300 | Buy Now |
Part Details for 166G6B
166G6B CAD Models
166G6B Part Data Attributes
|
166G6B
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166G6B
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 35.052 mm | |
Input Voltage-Nom | 117 V | |
Isolation Voltage | 2000 V | |
Length | 60.452 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.6 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | SINGLE 117V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 3.78 VA | |
Width | 35.052 mm |