Part Details for 166J24 by Hammond Manufacturing
Overview of 166J24 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166J24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4201
|
Newark | Chassis Mount Transformer, 24Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:24V, Power Rating:24Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1A Rohs Compliant: Yes |Hammond 166J24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$18.2800 / $24.7400 | Buy Now |
DISTI #
3937-166J24-ND
|
DigiKey | PWR XFMR LAMINATED 24VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
57 In Stock |
|
$33.3275 / $38.9600 | Buy Now |
DISTI #
HM4410-ND
|
DigiKey | PWR XFMR LAMINATED 24VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$17.5866 / $23.9200 | Buy Now |
DISTI #
546-166J24
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 24VA, 24, 1A RoHS: Compliant | 0 |
|
$17.5800 / $23.8900 | Order Now |
DISTI #
70317101
|
RS | filament and low voltage rectifier/open transformer | Hammond Manufacturing 166J24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4700 / $24.1600 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 82 Factory Stock |
|
$18.5200 / $24.5200 | Buy Now |
|
Powell Electronics | POWER TX 117VAC 24VCT@1A Min Qty: 1 | 54 |
|
$18.3300 / $21.4300 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 82 Factory Stock |
|
$18.5200 / $24.5200 | Buy Now |
|
Neutron USA | Power Transformers PowerTrf NoCenterTap 115VAC - 24V@1A | 50 |
|
$99.7800 | Buy Now |
Part Details for 166J24
166J24 CAD Models
166J24 Part Data Attributes
|
166J24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166J24
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 50.8 mm | |
Input Voltage-Nom | 117 V | |
Isolation Voltage | 2000 V | |
Length | 82.55 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 117V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 50.8 mm |