Part Details for 166J25B by Hammond Manufacturing
Overview of 166J25B by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166J25B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4202
|
Newark | Chassis Mount Transformer, 25Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:25V, Power Rating:25Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1A Rohs Compliant: Yes |Hammond 166J25B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$16.6100 / $22.4700 | Buy Now |
DISTI #
3937-166J25B-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$30.2545 / $35.3800 | Buy Now |
DISTI #
HM4411-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$16.8451 / $23.0600 | Buy Now |
DISTI #
546-166J25B
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 25VA, 25 C.T., 1A RoHS: Compliant | 20 |
|
$17.1600 / $21.6800 | Buy Now |
DISTI #
70317102
|
RS | filament and low voltage rectifier/open transformer | Hammond Manufacturing 166J25B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6600 / $23.2900 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 47 Factory Stock |
|
$16.8200 / $22.2700 | Buy Now |
|
Powell Electronics | POWER TX 117VAC 25V@1A Min Qty: 1 | 31 |
|
$16.6400 / $19.4600 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 47 Factory Stock |
|
$16.8200 / $22.2700 | Buy Now |
Part Details for 166J25B
166J25B CAD Models
166J25B Part Data Attributes
|
166J25B
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166J25B
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 50.8 mm | |
Input Voltage-Nom | 117 V | |
Isolation Voltage | 2000 V | |
Length | 82.55 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 25 V | |
Primary Rating | SINGLE 117V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 50.8 mm |