Part Details for 166JA12 by Hammond Manufacturing
Overview of 166JA12 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166JA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4198
|
Newark | Chassis Mount Transformer, 12Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:12V, Power Rating:12Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1A, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166JA12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 409 |
|
$11.3800 / $16.9700 | Buy Now |
DISTI #
HM1559-ND
|
DigiKey | PWR XFMR LAMINATED 12VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box |
57 In Stock |
|
$9.7718 / $16.4200 | Buy Now |
DISTI #
546-166JA12
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 12VA, 12 C.T., 1A RoHS: Compliant | 20 |
|
$10.1600 / $16.3300 | Buy Now |
DISTI #
70317036
|
RS | filament and low voltage rectifier/open transformer | Hammond Manufacturing 166JA12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9400 / $16.4200 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 409 Factory Stock |
|
$9.9200 / $51.6000 | Buy Now |
DISTI #
2325559
|
Jameco Electronics | Low Voltage Power Transformer 115VAC Primary 12VCT 1A 12VA Wire Leads Chassis Mount Min Qty: 1 Container: Each | 10 |
|
$11.2500 / $13.9500 | Buy Now |
|
Powell Electronics | filament and low voltage recti Min Qty: 1 | 245 |
|
$9.6800 / $11.0600 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 409 Factory Stock |
|
$9.9200 / $51.6000 | Buy Now |
Part Details for 166JA12
166JA12 CAD Models
166JA12 Part Data Attributes:
|
166JA12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166JA12
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 42.926 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 71.374 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 41.402 mm |