Part Details for 166JB24 by Hammond Manufacturing
Overview of 166JB24 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166JB24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4200
|
Newark | Transformer, 24V, 24Va, 1A, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:24V, Power Rating:24Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1A Rohs Compliant: Yes |Hammond 166JB24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.2300 / $18.9800 | Buy Now |
DISTI #
HM4416-ND
|
DigiKey | PWR XFMR LAMINATED 24VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$13.6855 / $18.6100 | Buy Now |
DISTI #
546-166JB24
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A RoHS: Compliant | 39 |
|
$13.6800 / $18.4400 | Buy Now |
DISTI #
70317037
|
RS | filament and low voltage rectifier/open transformer | Hammond Manufacturing 166JB24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1200 / $18.6100 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 149 Factory Stock |
|
$13.5500 / $19.0200 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 24V@1A Min Qty: 1 | 99 |
|
$19.7100 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 149 Factory Stock |
|
$13.5500 / $19.0200 | Buy Now |
Part Details for 166JB24
166JB24 CAD Models
166JB24 Part Data Attributes
|
166JB24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166JB24
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 50.8 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 82.55 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 44.45 mm |