Part Details for 166L24 by Hammond Manufacturing
Overview of 166L24 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166L24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5529
|
Newark | Power Transformer, Single Primary, 24V, 48Va, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:24V, Power Rating:48Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2A Rohs Compliant: Yes |Hammond 166L24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$25.1300 / $33.3100 | Buy Now |
DISTI #
HM547-ND
|
DigiKey | PWR XFMR LAMINATED 48VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
183 In Stock |
|
$24.1642 / $32.8600 | Buy Now |
DISTI #
546-166L24
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 48VA, 24 C.T., 2A RoHS: Compliant | 34 |
|
$24.1600 / $32.0600 | Buy Now |
DISTI #
70181281
|
RS | Transformer, Low Voltage Rectifier, Chassis, Pri:115VAC, Sec:24VCT, Sec:2A | Hammond Manufacturing 166L24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$29.5400 / $33.1900 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 263 Factory Stock |
|
$25.4500 / $33.6900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | POWER TRANSFORMER, 48VA | 5 |
|
$22.8053 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 24V@2A Min Qty: 1 | 174 |
|
$25.1800 / $29.4500 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 263 Factory Stock |
|
$25.4500 / $33.6900 | Buy Now |
Part Details for 166L24
166L24 CAD Models
166L24 Part Data Attributes
|
166L24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166L24
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 58.674 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 93.726 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 48 VA | |
Width | 54.102 mm |