There are no models available for this part yet.
Overview of 166L28 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 166L28 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K4291
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:28V, Power Rating:56Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2A, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166L28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$34.2700 / $40.9100 | Buy Now | |
DISTI #
3937-166L28-ND
|
DigiKey | PWR XFMR LAMINATED 56VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$62.4365 / $73.0000 | Buy Now | |
DISTI #
HM4424-ND
|
DigiKey | PWR XFMR LAMINATED 56VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$32.9512 / $39.5400 | Buy Now | |
DISTI #
546-166L28
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 56VA, 28 C.T., 2A RoHS: Compliant | 17 |
|
$32.9500 / $39.5400 | Buy Now | |
DISTI #
70600442
|
RS | Transformer, power, chas mt, 115VAC - 28V@2A | Hammond Manufacturing 166L28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.5400 / $39.9400 | RFQ | |
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 104 Factory Stock |
|
$34.7100 / $45.9400 | Buy Now | ||
Powell Electronics | POWER TX 115VAC - 28V@2A Min Qty: 1 | 69 |
|
$34.3400 / $40.1500 | Buy Now | ||
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 104 Factory Stock |
|
$34.7100 / $45.9400 | Buy Now |
CAD Models for 166L28 by Hammond Manufacturing
Part Data Attributes for 166L28 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CSA; UL
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
58.674 mm
|
Input Voltage-Nom
|
115 V
|
Isolation Voltage
|
2000 V
|
Length
|
93.726 mm
|
Mounting Feature
|
CHASIS MOUNT
|
Number of Secondary Winding
|
1
|
Output Current 1
|
2 A
|
Output Voltage 1
|
28 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
56 VA
|
Width
|
54.102 mm
|