Part Details for 166Q14 by Hammond Manufacturing
Overview of 166Q14 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166Q14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7459
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:14V, Power Rating:84Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:6A, Isolation Voltage:2Kv Rohs Compliant: Yes |Hammond 166Q14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$45.6900 / $54.6600 | Buy Now |
DISTI #
3937-166Q14-ND
|
DigiKey | PWR XFMR LAMINATED 84VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$83.2545 / $97.3500 | Buy Now |
DISTI #
HM4443-ND
|
DigiKey | PWR XFMR LAMINATED 84VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$43.9350 / $52.7200 | Buy Now |
DISTI #
546-166Q14
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 84VA, 14 C.T., 6A RoHS: Compliant | 0 |
|
$43.9300 / $52.6500 | Order Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 25 Factory Stock |
|
$46.2800 / $61.2600 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 14V@6A Min Qty: 1 | 17 |
|
$45.7900 / $53.5400 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 25 Factory Stock |
|
$46.2800 / $61.2600 | Buy Now |
Part Details for 166Q14
166Q14 CAD Models
166Q14 Part Data Attributes
|
166Q14
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166Q14
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 66.802 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 102.362 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 6 A | |
Output Voltage 1 | 14 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 84 VA | |
Width | 63.5 mm |