Part Details for 166S11 by Hammond Manufacturing
Overview of 166S11 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166S11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7452
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 166S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$53.7700 / $57.0100 | Buy Now |
DISTI #
HM4449-ND
|
DigiKey | PWR XFMR LAMINATED 110VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$42.1900 | Buy Now |
DISTI #
3937-166S11-ND
|
DigiKey | PWR XFMR LAMINATED 110VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$102.1090 / $119.3800 | Buy Now |
DISTI #
546-166S11
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 110VA, 11 C.T., 10A RoHS: Compliant | 0 |
|
$51.2300 / $51.6500 | Order Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 8 Factory Stock |
|
$55.3200 / $75.1300 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 11V@10A Min Qty: 1 | 5 |
|
$56.1600 / $65.6600 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 8 Factory Stock |
|
$55.3200 / $75.1300 | Buy Now |
Part Details for 166S11
166S11 CAD Models
166S11 Part Data Attributes
|
166S11
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166S11
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 76.2 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 114.3 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 10 A | |
Output Voltage 1 | 11 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 110 VA | |
Width | 63.5 mm |