Part Details for 166S144 by Switchcraft Conxall
Overview of 166S144 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166S144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
166S144-ND
|
DigiKey | CBL CIRC 6POS FMALE TO WIRE 12' Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-166S144
|
Mouser Electronics | Specialized Cables MINI-MIZER RoHS: Compliant | 0 |
|
$59.1800 / $103.4800 | Order Now |
DISTI #
V36:1790_17374939
|
Arrow Electronics | Cable Assembly Circular Round 3.657m Circular 6 POS F RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | Americas - 1 |
|
$58.6700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Round 3.657m Circular 6 POS F RoHS: Compliant |
8 In Stock |
|
$61.2000 / $121.7400 | Buy Now |
DISTI #
51543637
|
Verical | Cable Assembly Circular Round 3.657m Circular 6 POS F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1506 | Americas - 7 |
|
$150.1110 | Buy Now |
DISTI #
36153199
|
Verical | Cable Assembly Circular Round 3.657m Circular 6 POS F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$58.6700 | Buy Now |
DISTI #
000000000000733946
|
Sager | Specialized Cables MINI-MIZER | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Round 3.657m Circular 6 POS F RoHS: Compliant |
8 In Stock |
|
$61.2000 / $121.7400 | Buy Now |
Part Details for 166S144
166S144 CAD Models
166S144 Part Data Attributes:
|
166S144
Switchcraft Conxall
Buy Now
|
Compare Parts:
166S144
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |