Part Details for 166U5 by Hammond Manufacturing
Overview of 166U5 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7492
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 166U5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$45.6900 / $54.5500 | Buy Now |
DISTI #
3937-166U5-ND
|
DigiKey | PWR XFMR LAMINATED 75VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$83.2545 / $97.3500 | Buy Now |
DISTI #
HM4454-ND
|
DigiKey | PWR XFMR LAMINATED 75VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$45.9520 / $55.1600 | Buy Now |
DISTI #
546-166U5
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 75VA, 5 C.T., 15A RoHS: Compliant | 1 |
|
$43.9300 / $52.6500 | Buy Now |
DISTI #
70243866
|
RS | Transformer, power, 115VAC-5V@15A | Hammond Manufacturing 166U5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0500 / $53.2500 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 40 Factory Stock |
|
$46.2800 / $61.2600 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 5V@15A Min Qty: 1 | 26 |
|
$45.7900 / $53.5400 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 40 Factory Stock |
|
$46.2800 / $61.2600 | Buy Now |
Part Details for 166U5
166U5 CAD Models
166U5 Part Data Attributes
|
166U5
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166U5
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 66.802 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 102.362 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 15 A | |
Output Voltage 1 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 75 VA | |
Width | 57.15 mm |