Part Details for 167-00513 by HellermannTyton
Overview of 167-00513 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167-00513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70603510
|
RS | Conduit Accessory, Straight Fitting NV16 | HellermannTyton 167-00513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1900 / $9.0400 | RFQ |
DISTI #
FG21-PG16-PP-GY
|
TME | Straight terminal connector, Thread: PG,outside, polypropylene Min Qty: 10 | 0 |
|
$4.9100 / $6.1000 | RFQ |
DISTI #
91F4519
|
Bürklin Elektronik | Straight hose fitting, PG16, 21 mm, polypropylene, IP54, gray, (L) 49.8 mm Min Qty: 1 | 10 |
|
$4.6099 / $5.9239 | Buy Now |