Part Details for 1670.5202 by Marquardt Switches Inc
Overview of 1670.5202 by Marquardt Switches Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-202MLC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
SK520-2 | Coilcraft Inc | Jumbo Super Kit, 1206CS chip inductors, 2% tol, RoHS, halogen-free |
Price & Stock for 1670.5202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1670.5202
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON ON/OFF SWITCH DPST RoHS: Compliant | 74 |
|
$22.8500 / $22.8600 | Buy Now |
DISTI #
70458890
|
RS | Switch, Pushbutton, DPST, ON-OFF, IP54, 16A, 250VAC, Illum, 230V, Green, QC | Marquardt Switches 1670.5202 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1100 / $32.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4200 / $27.7000 | Buy Now |
DISTI #
1670.5202
|
TME | Switch: push-button, Pos: 2, DPST, 16A/250VAC, OFF-ON, IP54, green Min Qty: 1 | 43 |
|
$13.7300 / $16.7500 | Buy Now |