-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.067in Min Cable Dia, 0.083in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8338
|
Newark | Automotive Contact, Socket, Crimp, 17Awg Rohs Compliant: Yes |Te Connectivity 1670326-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5809 |
|
$0.2720 / $0.3280 | Buy Now |
DISTI #
46W9550
|
Newark | 1.5Mm Sfc, contact Rohs Compliant: Yes |Te Connectivity 1670326-1 Min Qty: 16500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
DISTI #
A128128CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14449 In Stock |
|
$0.1625 / $0.3500 | Buy Now |
DISTI #
1670326-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 1670326-1) RoHS: Compliant Min Qty: 16500 Package Multiple: 16500 Lead time: 18 Weeks, 0 Days Container: Reel | 20735 Factory Stock |
|
$0.1723 | Buy Now |
DISTI #
571-1670326-1
|
Mouser Electronics | Automotive Connectors 1.5MM SFC,TERMINAL | 11000 |
|
$0.1710 / $0.1900 | Buy Now |
DISTI #
571-1670326-1-LP
|
Mouser Electronics | Automotive Connectors 1.5MM SFC,TERMINAL Loose Piece | 3341 |
|
$0.3370 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16500 Package Multiple: 16500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1567 | Buy Now |
DISTI #
AMP1670326-1
|
Heilind Electronics | 1.5MM SFC,CONTACT | Americas - 0 in Stock |
|
$0.1912 / $0.1941 | Buy Now |
|
Onlinecomponents.com | 1.5MM SFC,CONTACT RoHS: Compliant | 0 |
|
$0.1614 / $0.3380 | Buy Now |
DISTI #
1670326-1
|
TTI | Automotive Connectors 1.5MM SFC,TERMINAL pbFree: Pb-Free Min Qty: 16500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1670326-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1670326-1
TE Connectivity
Connector Accessory, 0.067in Min Cable Dia, 0.083in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 18 AWG |