There are no models available for this part yet.
Overview of 167202000002 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 167202000002 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC2788-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3622 In Stock |
|
$0.0471 / $0.1000 | Buy Now | |
DISTI #
144-167202000002
|
Mouser Electronics | Screws & Fasteners TREE CLIP 2.7 - 3.3 RoHS: Compliant | 0 |
|
$0.0460 / $0.1000 | Order Now | |
DISTI #
71255253
|
RS | TREE CLIP 2.7 - 3.3 | Essentra Components 167202000002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0570 / $0.0620 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0462 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 2.7 mm (0.106 in) - Compatible Panel Thickness Range 1.5 - 15 mm (0.059 - 0.591 in) RoHS: Compliant | 0 |
|
$0.0442 / $0.0665 | Buy Now | ||
DISTI #
RIC167202000002
|
DB Roberts | TREE CLIP 2.7 - 3.3 | 0 |
|
RFQ |
CAD Models for 167202000002 by Essentra Components
Part Data Attributes for 167202000002 by Essentra Components
167202000002
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
167202000002Essentra ComponentsVS
-