Part Details for 167202069902 by Essentra Components
Overview of 167202069902 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167202069902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2789-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
361 In Stock |
|
$0.0673 / $0.1500 | Buy Now |
DISTI #
144-167202069902
|
Mouser Electronics | Screws & Fasteners TREE CLIP 2.7 - 3.3 RoHS: Compliant | 873 |
|
$0.0570 / $0.1300 | Buy Now |
DISTI #
71574693
|
RS | Fir Tree Rivet, Black, Nylon 6/6, .106 Hole, .591 in Max Panel | Essentra Components 167202069902 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0462 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 2.7 mm (0.106 in) - Compatible Panel Thickness Range 1.5 - 15 mm (0.059 - 0.591 in) RoHS: Compliant | 0 |
|
$0.0442 / $0.0665 | Buy Now |
DISTI #
RIC167202069902
|
DB Roberts | TREE CLIP 2.7 - 3.3 | 0 |
|
RFQ |
Part Details for 167202069902
167202069902 CAD Models
167202069902 Part Data Attributes
|
167202069902
Essentra Components
Buy Now
|
Compare Parts:
167202069902
Essentra Components
|
Samacsys Manufacturer | Essentra Components |