Part Details for 167206000002 by Essentra Components
Overview of 167206000002 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167206000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2798-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$0.0559 / $0.1200 | Buy Now |
DISTI #
144-167206000002
|
Mouser Electronics | Screws & Fasteners TREE CLIP A=5.6 D=12 RoHS: Compliant | 0 |
|
$0.0820 / $0.1100 | Order Now |
DISTI #
71255262
|
RS | TREE CLIP A=5.6 D=12 | Essentra Components 167206000002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1110 / $0.1210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0902 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.6 mm (0.220 in) - Compatible Panel Thickness Range 2 - 7 mm (0.079 - 0.276 in) RoHS: Compliant | 0 |
|
$0.0863 / $0.1300 | Buy Now |
DISTI #
RIC167206000002
|
DB Roberts | TREE CLIP A5.6 D12 | 0 |
|
RFQ |