-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER TRANSFORMER, 12VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3902
|
Newark | 4900-8028Rd63=Transformer/Te Connectivity/Amp Brand |Amp Te Connectivity 1672325-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $13.6300 | Buy Now |
DISTI #
1672325-7
|
Avnet Americas | Power Transformer 1500Vrms Single Prim. Dual Sec. 115V Prim. 28V/14V Sec. Through Hole - Bulk (Alt: 1672325-7) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TRANSFORMER OUTLINE RoHS: Compliant |
41 In Stock |
|
$9.3900 / $11.8700 | Buy Now |
DISTI #
000000000003778763
|
Sager | Power Transformers 4900-8028RD63=TRANSFORMER | 0 |
|
Buy Now | |
|
Master Electronics | TRANSFORMER OUTLINE RoHS: Compliant |
41 In Stock |
|
$9.3900 / $11.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1672325-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1672325-7
TE Connectivity
POWER TRANSFORMER, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | TE Connectivity | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 12 VA |