Part Details for 1673A TIN50 by Belden Inc
Overview of 1673A TIN50 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1673A TIN50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9909
|
Newark | Cable, Coaxial, Unjacketed, Rg402/U, 19Awg, 50Ft, Tin Board, Coaxial Cable Type:Rg402, Wire Gauge:19Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):50Ft, Reel Length (Metric):15.24M, Jacket Color:-, Product Range:-Rohs Compliant: Yes |Belden 1673A TIN50 Min Qty: 2 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$571.9900 / $617.3300 | Buy Now |
DISTI #
70005426
|
RS | Coaxial Cable, RG402/U,19AWG, SCCS, Solid, Composite Shld, Copper-Tin, TFE Ins,50Ohms | Belden 1673A TIN50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$440.4700 | RFQ |