Part Details for 1674817 by Phoenix Contact
Overview of 1674817 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1674817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674817-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 14AWG Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9240 | Buy Now |
DISTI #
651-1674817
|
Mouser Electronics | Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 2.5mm, Au RoHS: Compliant | 189 |
|
$3.5200 / $4.6000 | Buy Now |
DISTI #
71870921
|
RS | CK2 5-ED-2 50ST AU | Phoenix Contact 1674817 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 / $4.6000 | RFQ |
|
Onlinecomponents.com | Turned 2.5 crimp contact - individual male contact - core diameter 2.5 mm² - gold-plated RoHS: Compliant | 0 |
|
$3.2200 / $4.7000 | Buy Now |
DISTI #
000000000000797048
|
Sager | Heavy Duty Power Connectors Turn 2.5 Crimp Male Diam. 2.5mm, Au Min Qty: 100 | 0 |
|
$4.0400 / $4.3600 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1700 |
|
RFQ | |
|
Master Electronics | Turned 2.5 crimp contact - individual male contact - core diameter 2.5 mm² - gold-plated RoHS: Compliant | 0 |
|
$3.2200 / $4.7000 | Buy Now |
Part Details for 1674817
1674817 CAD Models
1674817 Part Data Attributes
|
1674817
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1674817
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |