Part Details for 1674875 by Phoenix Contact
Overview of 1674875 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1674875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2571
|
Newark | Ck1 6-Ed-1 50St Au |Phoenix Contact 1674875 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4592-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 16AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
42 In Stock |
|
$1.9140 / $2.7300 | Buy Now |
DISTI #
651-1674875
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 1.5mm Au RoHS: Compliant | 379 |
|
$1.9100 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual male contact - core diameter 1.5 mm² - gold-plated RoHS: Compliant | 0 |
|
$1.9500 / $2.8500 | Buy Now |
DISTI #
1674875
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 1.5mm Au Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.9200 / $2.0900 | Buy Now |
DISTI #
000000000000180667
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 1.5mm Au Min Qty: 100 | 0 |
|
$2.4100 / $2.7000 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 500 |
|
RFQ | |
|
Master Electronics | Turned 1.6 crimp contact - individual male contact - core diameter 1.5 mm² - gold-plated RoHS: Compliant | 0 |
|
$1.9500 / $2.8500 | Buy Now |