Part Details for 1674943 by Phoenix Contact
Overview of 1674943 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1674943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13651-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 18AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1100 | Buy Now |
DISTI #
651-1674943
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75-1.00mm Au RoHS: Compliant | 0 |
|
$2.0200 / $2.8800 | Order Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual female contact - core diameter 0.75 to 1.00 mm² - gold-plated RoHS: Compliant |
200 On Order |
|
$2.0600 / $3.0100 | Buy Now |
DISTI #
1674943
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75-1.00mm Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.0100 / $2.8500 | Buy Now |
DISTI #
000000000000797055
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75-1.00mm Au Min Qty: 100 | 0 |
|
$2.5900 / $2.9000 | Buy Now |
DISTI #
62P0643
|
Bürklin Elektronik | Receptacle, 0.75-1.0 mm², AWG 18, crimp connection, silver-plated, 1674943 Min Qty: 1 | 25 |
|
$1.1146 / $1.4576 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1800 |
|
RFQ | |
|
Master Electronics | Turned 1.6 crimp contact - individual female contact - core diameter 0.75 to 1.00 mm² - gold-plated RoHS: Compliant |
200 On Order |
|
$2.0600 / $3.0100 | Buy Now |