Part Details for 1676750 by Phoenix Contact
Overview of 1676750 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1676750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4482-ND
|
DigiKey | CONTACT H.D. PIN MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$6.7642 / $8.4000 | Buy Now |
DISTI #
651-1676750
|
Mouser Electronics | Heavy Duty Power Connectors Pneumatic Male Cont. for HC-M-PN2, 6.0 mm RoHS: Compliant | 30 |
|
$6.7600 / $8.4000 | Buy Now |
|
Onlinecomponents.com | Pneumatic pin - for HC-M-PN2 module - internal hose diameter of 6.0 mm RoHS: Compliant | 0 |
|
$7.1400 / $14.4200 | Buy Now |
DISTI #
1676750
|
TTI | Heavy Duty Power Connectors Pneumatic Male Cont. for HC-M-PN2, 6.0 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.7300 / $8.3200 | Buy Now |
DISTI #
000000000000180674
|
Sager | Heavy Duty Power Connectors Pneumatic Male Cont. for HC-M-PN2, 6.0 mm Min Qty: 1 | 0 |
|
$8.5000 / $9.9200 | Buy Now |
|
Dynamic Solutions GmbH | Pneumatic contact | 1200 |
|
RFQ | |
DISTI #
3286584
|
Farnell | CONTACT, PIN RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.4827 | Buy Now |
|
Master Electronics | Pneumatic pin - for HC-M-PN2 module - internal hose diameter of 6.0 mm RoHS: Compliant | 0 |
|
$7.1400 / $14.4200 | Buy Now |
Part Details for 1676750
1676750 CAD Models
1676750 Part Data Attributes:
|
1676750
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1676750
Phoenix Contact
PNEUMATIC FML CONN 6MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |