Part Details for 167G55 by Hammond Manufacturing
Overview of 167G55 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167G55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7364
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 167G55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$37.7800 / $43.0700 | Buy Now |
DISTI #
HM4459-ND
|
DigiKey | PWR XFMR LAMINATED 27.5VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$32.5220 / $39.0300 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 4 Factory Stock |
|
$32.6100 / $64.4000 | Buy Now |
|
Powell Electronics | FIL-RECT 28VA 115 55VCT Min Qty: 1 | 3 |
|
$46.8400 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 4 Factory Stock |
|
$32.6100 / $64.4000 | Buy Now |
Part Details for 167G55
167G55 CAD Models
167G55 Part Data Attributes
|
167G55
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
167G55
Hammond Manufacturing
Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 63.5 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 61.976 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 55 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 27.5 VA | |
Width | 47.752 mm |