Part Details for 167L24 by Hammond Manufacturing
Overview of 167L24 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167L24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7422
|
Newark | Transformer Fil-Rect Rohs Compliant: Yes |Hammond 167L24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$42.6800 / $49.5900 | Buy Now |
DISTI #
HM4468-ND
|
DigiKey | PWR XFMR LAMINATED 48VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$41.0438 / $49.2500 | Buy Now |
DISTI #
546-167L24
|
Mouser Electronics | Power Transformers Power transformer, low voltage, enclosed chassis mount, 48VA 28VCT RoHS: Compliant | 0 |
|
$41.0400 / $48.3700 | Order Now |
DISTI #
V99:2348_17699243
|
Arrow Electronics | Power Transformer 2000Vrms 48VA 5 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2323 | Americas - 2 |
|
$14.5400 / $41.8144 | Buy Now |
DISTI #
70600444
|
RS | Transformer, filament/rectifer, chas mt, 48VA 28VCT | Hammond Manufacturing 167L24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6800 / $58.6400 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 34 Factory Stock |
|
$41.1500 / $81.2800 | Buy Now |
DISTI #
69087979
|
Verical | Power Transformer 2000Vrms 48VA 5 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 2 |
|
$14.5400 / $15.1600 | Buy Now |
|
Powell Electronics | filament and low voltage rectif Min Qty: 1 | 21 |
|
$40.6400 / $46.4400 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 34 Factory Stock |
|
$41.1500 / $81.2800 | Buy Now |
Part Details for 167L24
167L24 CAD Models
167L24 Part Data Attributes:
|
167L24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
167L24
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 66.802 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 66.802 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 48 VA | |
Width | 55.626 mm |