Part Details for 167M16 by Hammond Manufacturing
Overview of 167M16 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7428
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 167M16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$37.7900 / $39.9200 | Buy Now |
DISTI #
3937-167M16-ND
|
DigiKey | PWR XFMR LAMINATED 48VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$72.3455 / $84.5800 | Buy Now |
DISTI #
HM4477-ND
|
DigiKey | PWR XFMR LAMINATED 48VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$29.8720 / $37.9100 | Buy Now |
DISTI #
546-167M16
|
Mouser Electronics | Power Transformers Power transformer, low voltage, enclosed chassis mount, 48VA 115 16VCT RoHS: Compliant | 0 |
|
$36.3400 / $37.8000 | Order Now |
|
Onlinecomponents.com | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 18 Factory Stock |
|
$40.2100 / $53.2300 | Buy Now |
|
Powell Electronics | FIL-RECT 48VA 115 16VCT Min Qty: 1 | 12 |
|
$39.7900 / $46.5200 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 18 Factory Stock |
|
$40.2100 / $53.2300 | Buy Now |
Part Details for 167M16
167M16 CAD Models
167M16 Part Data Attributes
|
167M16
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
167M16
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 66.802 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 66.802 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3 A | |
Output Voltage 1 | 16 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 48 VA | |
Width | 55.626 mm |