Part Details for 167N6 by Hammond Manufacturing
Overview of 167N6 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167N6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7477
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 167N6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$34.8400 / $41.8100 | Buy Now |
DISTI #
HM4486-ND
|
DigiKey | PWR XFMR LAMINATED 25.2VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$33.5068 / $40.2100 | Buy Now |
DISTI #
546-167N6
|
Mouser Electronics | Power Transformers Power transformer, low voltage, enclosed chassis mount, 25VA 115 6.3VCT RoHS: Compliant | 0 |
|
$33.5000 / $40.2000 | Order Now |
|
Onlinecomponents.com | filament and low voltage rectifier/enclosed transformer RoHS: Compliant |
4 In Stock 4 Factory Stock |
|
$33.5900 / $66.3500 | Buy Now |
DISTI #
60865235
|
Verical | Power Transformer 2000Vrms 25.2VA 5 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Americas - 3 |
|
$44.8110 / $86.2550 | Buy Now |
|
Powell Electronics | FIL-RECT 25VA 115 6.3VCT Min Qty: 1 | 3 |
|
$48.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$20.0000 / $30.7700 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/enclosed transformer RoHS: Compliant |
4 In Stock 4 Factory Stock |
|
$33.5900 / $66.3500 | Buy Now |
Part Details for 167N6
167N6 CAD Models
167N6 Part Data Attributes
|
167N6
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
167N6
Hammond Manufacturing
Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 63.5 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 61.976 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25.2 VA | |
Width | 47.752 mm |