Part Details for 167T6 by Hammond Manufacturing
Overview of 167T6 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7463
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 167T6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$49.3000 / $58.8300 | Buy Now |
DISTI #
546-167T6
|
Mouser Electronics | Power Transformers Power transformer, low voltage, enclosed chassis mount, 75.6 VA 115 6.3 VCT RoHS: Compliant | 2 |
|
$47.4000 / $56.6000 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 34 Factory Stock |
|
$47.5300 / $93.8800 | Buy Now |
|
Powell Electronics | FIL-RECT 75.6 VA 115 6.3 VCT Min Qty: 1 | 22 |
|
$68.2700 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 34 Factory Stock |
|
$47.5300 / $93.8800 | Buy Now |
Part Details for 167T6
167T6 CAD Models
167T6 Part Data Attributes
|
167T6
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
167T6
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 77.724 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 12 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 75.6 VA | |
Width | 63.5 mm |