Part Details for 1681062 by Phoenix Contact
Overview of 1681062 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 1681062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1681062
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 5,0- PUR/M12FR2LB RoHS: Compliant | 0 |
|
$18.4000 / $33.6100 | Order Now |
Part Details for 1681062
1681062 CAD Models
1681062 Part Data Attributes:
|
1681062
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1681062
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 3.85 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Resistance | 0.058 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |