Part Details for 1682400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1682400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7987
|
Newark | Hdc-C-M5-Sm4.0Ag |Weidmuller 1682400000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.3300 | Buy Now |
DISTI #
1682400000-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 12AWG Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1219 | Buy Now |
DISTI #
1682400000
|
Avnet Americas | HDC-C-M5-SM4.0AG -EA - Bulk (Alt: 1682400000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$193.1875 / $222.5520 | Buy Now |
DISTI #
470-1682400000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-C-M5-SM4.0AG RoHS: Compliant | 0 |
|
$2.1000 / $3.8900 | Order Now |
|
Onlinecomponents.com | Contact M Crimp ST Cable Mount 11AWG RoHS: Compliant | 100 Factory Stock |
|
$2.7300 / $5.3700 | Buy Now |
DISTI #
1682400000
|
Avnet Americas | HDC-C-M5-SM4.0AG -EA - Bulk (Alt: 1682400000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$193.1875 / $222.5520 | Buy Now |
DISTI #
1682400000
|
Avnet Abacus | HDC-C-M5-SM4.0AG -EA (Alt: 1682400000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact M Crimp ST Cable Mount 11AWG RoHS: Compliant | 100 Factory Stock |
|
$2.7300 / $5.3700 | Buy Now |